reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40121 :: Bicycle radio with siren

Item-No.: BIKE 40121
€10,40
Category of goods: 0


BIKE 40121

  • Product Description
  • Technical information
  • General
    • Type
    • Bike radio
    • Design
    • With siren
    • Colour
    • Silver/black
    • Material
    • Plastic

Radio for installation on bicycle handlebars,
with four different siren tones.
Easy to use.
Colour: silver/black

Delivery incl. mounting material and operating instructions.
Batteries required: 2 x AA (not included in scope of delivery)



Manufacturer : FILMER
Factory number : 40121
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike radio
    • Design
    • With siren
    • Colour
    • Silver/black
    • Material
    • Plastic
Datasheet/manual