reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40107 :: Halogen repair kit, front and rear, 10 lux

Item-No.: BIKE 40107
€4,15
Category of goods: 0


BIKE 40107

  • Product Description
  • Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Halogen 10 lux + 6 V, 0.6 W + cable
    • Assembly
    • 6 V, 2.4 W, 6 V 0.6 W
  • Specials
    • Specification
    • Screw base

The complete set for emergencies. Each consisting of:
1 x halogen bulb, 6 V/2.4 watt/10 lux
1 x 70-cm cable for front headlight
1 x high-quality bulb, 6 V/0.6 watt
1 x 2-m cable for rear light



Manufacturer : FILMER
Factory number : 40107
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Halogen 10 lux + 6 V, 0.6 W + cable
    • Assembly
    • 6 V, 2.4 W, 6 V 0.6 W
  • Specials
    • Specification
    • Screw base
Datasheet/manual