reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40105 :: Halogen headlight bulbs, 10 lux

Item-No.: BIKE 40105
€5,45
Category of goods: 0


BIKE 40105

  • Product Description
  • Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Halogen 10 lux
    • Assembly
    • 6 V, 2,4 W
  • Specials
    • Specification
    • Bayonet

This set consists of two spare halogen bulbs.
6 volt/2.4 watt/10 lux with bayonet socket.



Manufacturer : FILMER
Factory number : 40105
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Halogen 10 lux
    • Assembly
    • 6 V, 2,4 W
  • Specials
    • Specification
    • Bayonet
Datasheet/manual