reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40102 :: Bicycle halogen headlight, 10 lux, stationary light

Item-No.: BIKE 40102
€12,70
Category of goods: 0


BIKE 40102

  • Product Description
  • Technical information
  • General
    • Type
    • Bike headlight
    • Design
    • Halogen 10 lux
    • Colour
    • Black
    • Accessory
    • Without assembly materials and cable
    • Material
    • Plastic
  • Specials
    • Specification
    • With parking light
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Length
    • 130 mm
  • Weights
    • Weight
    • 97 g

Bicycle halogen headlight, 10 lux, with stationary light

Round front headlight in a black plastic housing and 10-lux halogen bulb.
An additional LED for the stationary light function.
With integrated front reflector and batteries (2x CR 2032).
Especially intense light output.
Suitable for standard and hub dynamos using the integrated switch.

Supplied without plug and cable. Matching connector: FSH-R-2.8 (4 pieces are needed).

Dimensions: 130x80x80 mm
Weight: 97 g
Colour: black

Replacement bulb: L E1354 FS



Manufacturer : FILMER
Factory number : 40102
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike headlight
    • Design
    • Halogen 10 lux
    • Colour
    • Black
    • Accessory
    • Without assembly materials and cable
    • Material
    • Plastic
  • Specials
    • Specification
    • With parking light
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Length
    • 130 mm
  • Weights
    • Weight
    • 97 g
Datasheet/manual