reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40101 :: Bicycle halogen headlight, 10 lux


BIKE 40101

  • Product Description
  • Technical information
  • General
    • Type
    • Bike headlight
    • Design
    • Halogen 10 lux
    • Colour
    • Black
    • Accessory
    • Without assembly materials
    • Material
    • Plastic
  • Measures
    • Width
    • 75 mm
    • Height
    • 65 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 73 g

Bicycle halogen headlight, 10 lux

Rectangular front headlight in a black plastic housing with cable and 10-lux halogen bulb plus integrated front reflector.
Especially intense light output.

Supplied without mounting material.

Dimensions: 120x75x65 mm
Weight: 73 g
Colour: black



Manufacturer : FILMER
Factory number : 40101
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike headlight
    • Design
    • Halogen 10 lux
    • Colour
    • Black
    • Accessory
    • Without assembly materials
    • Material
    • Plastic
  • Measures
    • Width
    • 75 mm
    • Height
    • 65 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 73 g
Datasheet/manual