reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40051 :: Bicycle LED rear light for luggage carrier

Item-No.: BIKE 40051
€8,85
Category of goods: 0


BIKE 40051

  • Product Description
  • Technical information
  • General
    • Type
    • Bike rear LED light
    • Design
    • For luggage rack
    • Colour
    • Black/red
    • Accessory
    • Incl. 2x AAA, alkaline
    • Material
    • Plastic
  • Specials
    • Specification
    • Approved under the German Road Traffic Ordinance
  • Measures
    • Width
    • 56 mm
    • Height
    • 60 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 76 g

Bicycle rear light for luggage carrier with stationary light function

Rear light with integrated stationary light function with three LEDs. Black plastic housing with shatter-proof reflector housing.
For simple mounting on luggage carrier (lengthways).

Incl. 2x micro/AAA alkaline batteries (automatically activated when stationary — no switch to actuate).

Dimensions: 120x56x60 mm
Weight: 76 g
Colour: black

Approved under the German Road Traffic Registration Ordinance



Manufacturer : FILMER
Factory number : 40051
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike rear LED light
    • Design
    • For luggage rack
    • Colour
    • Black/red
    • Accessory
    • Incl. 2x AAA, alkaline
    • Material
    • Plastic
  • Specials
    • Specification
    • Approved under the German Road Traffic Ordinance
  • Measures
    • Width
    • 56 mm
    • Height
    • 60 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 76 g
Datasheet/manual