reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40045 :: Spoke reflectors, silver, set of 10

Item-No.: BIKE 40045
€2,75
Category of goods: 0


BIKE 40045

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle wheel reflectors
    • Design
    • Set of 10
    • Colour
    • Silver
  • Measures
    • Length
    • 70 mm
    • Ø
    • 6 mm

For retrofitting in case of damage or loss.

• Reflective as soon as headlights shine on the reflector.
• 3M Scotchlite™ reflective material
• For enhanced safety.
• Test mark K1008
• Colour: silver
• Dimensions: approx. Ø 6 x 70 mm



Manufacturer : FILMER
Factory number : 40.045
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle wheel reflectors
    • Design
    • Set of 10
    • Colour
    • Silver
  • Measures
    • Length
    • 70 mm
    • Ø
    • 6 mm
Datasheet/manual