reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40037 :: Rear light bulbs

Item-No.: BIKE 40037
€1,40
Category of goods: 0


BIKE 40037

  • Product Description
  • Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Light bulbs
    • Assembly
    • 6 V, 0,6 W
  • Specials
    • Specification
    • Screw base

This set consists of two
high-quality replacement bulbs.
6 volt/0.6 watt with screw base.



Manufacturer : FILMER
Factory number : 40037
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Light bulbs
    • Assembly
    • 6 V, 0,6 W
  • Specials
    • Specification
    • Screw base
Datasheet/manual