reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40020 :: Dynamo bicycle, right, black

Item-No.: BIKE 40020
€3,99
Category of goods: 0


BIKE 40020

  • Product Description
  • Technical information
  • General
    • Type
    • Bike dynamo
    • Design
    • Right
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 35 mm
    • Height
    • 100 mm
    • Length
    • 90 mm

Dynamo with black plastic enclosure with metal bracket and cable quick-action fashioning.

Colour: black
Material: Plastic
Dimensions: approx. 90 x 100 x 35 mm



Manufacturer : FILMER
Factory number : 40020
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike dynamo
    • Design
    • Right
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 35 mm
    • Height
    • 100 mm
    • Length
    • 90 mm
Datasheet/manual