reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40017 :: Bicycle safety flasher

Item-No.: BIKE 40017
€1,75
Category of goods: 0


BIKE 40017

  • Product Description
  • Technical information
  • General
    • Type
    • Bike safety flasher
    • Design
    • Continuous light, flashing light, reflector
    • Colour
    • Red
    • Accessory
    • Incl. 2x SG 13 battery
  • Measures
    • Width
    • 55 mm
    • Height
    • 25 mm
    • Length
    • 55 mm
  • Weights
    • Weight
    • 24 g

Bicycle safety flasher with 3 functions in the round reflector housing

Suitable for universal use thanks to mounting clip for children, joggers etc.

- Very bright, red constant lights
- Red flashing light
- Safety reflector
- Includes batteries (2 button cells SG 13)

Dimensions: 55x55x25 mm
Weight: 24 g
Colour: red



Manufacturer : FILMER
Factory number : 40017
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike safety flasher
    • Design
    • Continuous light, flashing light, reflector
    • Colour
    • Red
    • Accessory
    • Incl. 2x SG 13 battery
  • Measures
    • Width
    • 55 mm
    • Height
    • 25 mm
    • Length
    • 55 mm
  • Weights
    • Weight
    • 24 g
Datasheet/manual