reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40012 :: Bicycle rear light for rear stay

Item-No.: BIKE 40012
€4,80
Category of goods: 0


BIKE 40012

  • Product Description
  • Technical information
  • General
    • Type
    • Bike rear light
    • Design
    • Assembly of chainstay
    • Colour
    • Black/red
    • Material
    • Plastic
  • Measures
    • Width
    • 40 mm
    • Height
    • 110 mm
    • Length
    • 90 mm

Rear light safety reflector

Easy to attach to rear stay.
Rear light for mounting on the rear stay.
Black plastic housing with shatter-proof reflector housing.

Including stay bracket, cable and high-quality bulb.

Colour: black/red
Material: Plastic
Dimensions: approx. 110 x 90 x 40 mm



Manufacturer : FILMER
Factory number : 40012
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike rear light
    • Design
    • Assembly of chainstay
    • Colour
    • Black/red
    • Material
    • Plastic
  • Measures
    • Width
    • 40 mm
    • Height
    • 110 mm
    • Length
    • 90 mm
Datasheet/manual