reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0853 :: TRELOCK LS 400 battery lamp set

Item-No.: BIKE 0853
€24,20
Category of goods: 0


BIKE 0853

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle LED headlight set
    • Design
    • LED
    • Accessory
    • Batteries not included (5 x AA, 2 x AAA)

Approved for bikes under 11 kg or as additional lighting without restrictions.

Contents:

LS 400 battery halogen headlight
• 5-stage adjustable ball head for optimum illumination
• Battery level indicator
• One-hand snap lock
• Enclosure: black

LS 610 battery LED rear light
• Powerful signalling effect thanks to 4 LEDs with 220° beam angle
• Level control for optimal light effect
• Battery level indicator

Batteries or rechargable batteries that can be used:
Headlight: 5 x LR06, AA, 1.5 V
Rear light: 2 x LR03 AAA, 1.5 V



Manufacturer : TRELOCK
Factory number : 0853
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle LED headlight set
    • Design
    • LED
    • Accessory
    • Batteries not included (5 x AA, 2 x AAA)
Datasheet/manual