reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0711 :: Bicycle LED battery light set, 30 lux

Item-No.: BIKE 0711
€16,20
Category of goods: 0


BIKE 0711

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle lighting set
    • Design
    • LED

Approved for all bikes without restrictions in accordance with the StVZO (road traffic licensing regulation).

  • Headlight can be switched between 30/15 lux

  • Compact LED rear light

  • Tool-free battery change

  • Battery indicator

  • Complete with all mounting parts

  • Includes batteries


Contents:
LED headlight
LED rear light
Batteries 8x AAA, LR03, 1.5 V

Batteries that can be used:
Headlight: 4x AAA, LR03, 1.5 V
Rear light: 4x AAA, LR03, 1.5 V



Manufacturer : PROPHETE
Factory number : 0711
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle lighting set
    • Design
    • LED
Datasheet/manual