reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0546 :: Floor air pump with manometer

Item-No.: BIKE 0546
€16,75
Category of goods: 0

BIKE 0546

  • Product Description
  • Technical information
  • General
    • Type
    • Stand air pump
    • Design
    • With pressure gauge

  • Length: 560 mm

  • With manometer

  • Dual clamping lever plugs

  • Suitable for all valve types

  • With stable bar

  • Plastic

  • Colour: black




Manufacturer : PROPHETE
Factory number : 0546
Package weight : 0.825 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand air pump
    • Design
    • With pressure gauge
Datasheet/manual