reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0527 :: Universal brake cable, 160 cm

Item-No.: BIKE 0527
€2,15
Category of goods: 0


BIKE 0527

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle brake cable
  • Measures
    • Length
    • 1600 mm
Universal rear brake cable, 160 cm, with pear and rolling nipples


Manufacturer : PROPHETE
Factory number : 0527
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle brake cable
  • Measures
    • Length
    • 1600 mm
Datasheet/manual