reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0452 :: Trelock bicycle LED battery lamp, black

Item-No.: BIKE 0452
€19,30
Category of goods: 0


BIKE 0452

  • Product Description
  • Technical information
  • General
    • Type
    • Bike LED headlight
    • Design
    • LED

Trelock LS 280 LED battery lamp

• Powerful signalling effect thanks to 5 LEDs
• Up to 80 hours of light output/160 hours of flashing output
• Weighs just 110g

Batteries or rechargable batteries that can be used: 4 x AAA, 1.5 V

Headlights are not permitted for use in areas where the German Road Traffic Licensing Regulation is valid.



Manufacturer : TRELOCK
Factory number : 0452
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike LED headlight
    • Design
    • LED
Datasheet/manual