reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0011 :: Universal brake cable, 55 cm


BIKE 0011

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle brake cable
  • Measures
    • Length
    • 550 mm

Universal front brake cable, 55 cm, with bulb and drum fitting



Manufacturer : PROPHETE
Factory number : 0011
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle brake cable
  • Measures
    • Length
    • 550 mm
Datasheet/manual