reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0010 :: Universal brake inner cable, 200 cm

Item-No.: BIKE 0010
€1,30
Category of goods: 0


BIKE 0010

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle internal brake cable
  • Measures
    • Length
    • 2000 mm
Universal brake inner cable for front or rear, 200 cm, with pear and rolling nipples


Manufacturer : PROPHETE
Factory number : 0010
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle internal brake cable
  • Measures
    • Length
    • 2000 mm
Datasheet/manual