reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1600-0105 :: ANSMANN Bikelight Combo LiteRider

Item-No.: ANS 1600-0105
€24,70
Category of goods: 0


ANS 1600-0105

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle LED headlight set
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • Approved under the German Road Traffic Ordinance
Bicycle lighting comprising an LED front light and LED rear light, approved for public roads in accordance with the German road traffic act - StVZO 22A, TA23 and including universal mounting brackets and 5x ANSMANN alkaline AAA batteries.

Features:
• high quality light set, comprising an LED-front light & LED rear light for simple mounting on all types of bicycles
• the lights are approved for use on public roads in accordance with the German road traffic act - StVZO 22A, TA23
• attractively designed, robust and sturdy plastic housing
• the special reflector in the lamp head ensures optimum illumination and a glare-free pattern of light
• brightness: 100 Lumen / 3100 Lux (front lights); 3 LEDs (rear light)
• light range up to 110m
• two lighting intensities can be selected for optimum use of the front light
• simple battery changing via removable battery slide
• mounts with slide-in slots for simple attachment and removal of the lights
• incl. 1 set of alkaline AAA batteries for both lights



Manufacturer : ANSMANN
Factory number : 1600-0105
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle LED headlight set
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • Approved under the German Road Traffic Ordinance
Datasheet/manual