reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATS MKPP2ZM/A :: Bluetooth Headset

Item-No.: BEATS MKPP2ZM/A

Category of goods: 0


Powerbeats 2 Wireless Black Sport

  • Product Description
  • Technical information
  • General
    • Type
    • Sports headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • inkl. Etui, micro-USB-Kabel, Kabelclip, Anleitung
    • Assembly
    • In-Ear
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • USB
    • micro USB
    • Wireless
    • Bluetooth
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery, approx. 6 h runtime
  • Weights
    • Weight
    • 0.024 kg
  • Pair and play with your Bluetooth® device with 30 foot range
  • 6 hour rechargeable battery
  • Premium sound in a lightweight design with flexible earhooks
  • Sweat and water resistant
  • Take hands-free calls and adjust music with no-slip-grip RemoteTalk™ controls*

(*Compatible with iOS devices. Functionality may vary by device.)

Rise to Perfection
Powerbeats² Wireless was designed to defy the ordinary while catapulting athletes towards unparalleled performance. Lightweight and engineered with the power of dual-driver acoustics, the reimagined wireless earphones deliver the premium sound and performance needed to propel you through rigorous workouts.

Built To Endure
Don’t let sweat stop you. Powerbeats² Wireless is IPX4 sweat and water resistant from the earbud to the tangle-free wrap around cable, with over-molding on the RemoteTalkTM for a no-slip grip when changing volume, switching tracks, and making hands-free calls.

Music You Can Feel
Add power to your workout playlist. Dual-driver acoustics power music through each earbud delivering Beats signature sound for an unparalleled listening experience.

Designed to Perform
We designed it with you, the athlete, in mind. Powerbeats² Wireless is lightweight and compact with a flexible earhook, providing a comfortable and secure fit.

Beats Updater
Name your device for a personalized touch and make it your own.

Scope of delivery
  • Powerbeats² Wireless earphones with RemoteTalk™ wrap around cable
  • Hard shell carrying case
  • Universal micro USB cable
  • Cable management clip
  • Four (4) pairs of multi-sized/shaped ear tips
  • Quick Start guide



Manufacturer : BEATS ELECTRONICS
Factory number : MKPP2ZM/A
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sports headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • inkl. Etui, micro-USB-Kabel, Kabelclip, Anleitung
    • Assembly
    • In-Ear
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • USB
    • micro USB
    • Wireless
    • Bluetooth
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery, approx. 6 h runtime
  • Weights
    • Weight
    • 0.024 kg
Datasheet/manual