reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATS MKMT2ZM/A :: Earphones - In-Ear - black


beats tour², schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • Includes case, 4 earpieces, 3 pair wing tips
    • Assembly
    • In-Ear
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • No
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • Connection cable length
    • 1.28 m
  • Weights
    • Weight
    • 0.020 kg
Ultimate sound. Fit to move.
  • Sweat and water-resistant to survive tough weather and workouts
  • Optional wingtips for a versatile and comfortable fit
  • Multiple ear-tip sizes for better sound and noise isolation
  • Full-range sound profile with crisp highs and powerful lows
  • Take hands-free calls and control music with RemoteTalk cable*

*Functionality may vary by device.

ALL DAY, EVERYWHERE.
Sweat and water-resistant, Tour² is durable enough to withstand the elements or your toughest workout. Whether you’re at the gym or running errands, Tour² provides powerful sound and optimal comfort throughout your day.

COMFORTABLE FIT.
The perfect listening experience requires the perfect fit. Tour² earphones include multiple sizes of removable wingtips and eartips to provide a versatile, comfortable fit for precise sound.

SOUND THAT MOVES YOU.
Tour² earphones deliver a full range of detail with crisp highs and powerful lows for a fully immersive music experience through signature Beats sound.

STAY HANDS-FREE.
Control everything at your fingertips with one tangle-free cable. Take calls on the go, change volume, and switch tracks without slowing down with the RemoteTalk control.*
(*Compatible with iOS devices. Functionality may vary by device.)

UNBOXED
  • Beats Tour2 earphones with RemoteTalk™ cable
  • Hard shell carrying case
  • 4 pairs of multi-sized/shaped eartips
  • 3 pairs of multi-sized secure-fit wingtips
  • Cable management clip
  • Quick Start Guide



Manufacturer : BEATS ELECTRONICS
Factory number : MKMT2ZM/A
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • Includes case, 4 earpieces, 3 pair wing tips
    • Assembly
    • In-Ear
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • No
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • Connection cable length
    • 1.28 m
  • Weights
    • Weight
    • 0.020 kg