reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATS MHNG2ZM/A :: Headphones - Wireless - black

Item-No.: BEATS MHNG2ZM/A
€224,95
Category of goods: 0

beats solo² wireless, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • Includes RemoteTalk cable, USB charging cable
    • Assembly
    • On-ear
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • USB
    • micro USB
    • Wireless
    • Bluetooth
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery, approx. 12 hrs runtime
  • Weights
    • Weight
    • 0.205 kg
DESIGNED FOR SOUND. TUNED FOR EMOTION. NOW WIRELESS.
  • Pair and play with your Bluetooth® device with 9 meter range
  • Fine-tuned acoustics for clarity, breadth and balance
  • 12 hour rechargeable battery with Fuel Gauge
  • Take hands-free calls with built-in mic


WIRELESS FREEDOM
Break through the limitations of wired listening. Unplug your Solo2 Wireless, pair with your Bluetooth® device and move freely for up to 30 feet of wireless listening. Take hands-free calls with the built in mic, and use the on-ear controls to adjust your listening experience without reaching for your device. Stay unplugged all day thanks to the 12-hour rechargeable battery. The illuminated LED fuel gauge on the headphone lets you know when it’s time to recharge.

FINE TUNED ACOUSTICS
Immerse yourself in the clear, dynamic sound of the Solo2 Wireless headphone, wherever you go. With Bluetooth® technology, the Solo2 Wireless offers the freedom of the headband and earcups blend with your ever move. Durable, foldable, and wireless, this headphone is the ultimate portable listening device. Enjoy your music with our full and responsive acoustics, delivering a complete listening experience. Get closer to your music with the Solo2 Wireless. movement that conventional wired headphones cannot. The close-fitting comfort and streamlined design

MADE FOR LIFE ON THE GO
The Solo2 Wireless headphone’s durable housing and compact, foldable design make it the ultimate on-the-go accessory. Whether you’re on the subway, dancing in your living room, or at your desk, you won’t have to worry about getting tangled up in cords. Plus, if you run out of power, plug in for unlimited wired listening. This premium headphone is ready for your life, wherever it may go.

CUSTOM COMFORT
Engineered for comfort. Starting at the center of the flexible headband, the frame of the Solo2 Wireless has a one-of-a-kind curve that gives it a custom-fit feeling. The headphone’s fast flowing curves, no visible screws, and pivoting earcups complete this natural fit, ergonomically designed for optimal comfort and sound delivery.

UNBOXED
  • Solo2 Wireless headphone
  • 3.5mm RemoteTalk™ cable*
  • USB 2.0 charging cable (USB-A to USB Micro-B)
  • Quick Start Guide
  • Warranty Card

*Functionality may vary by device.



Manufacturer : BEATS ELECTRONICS
Factory number : MHNG2ZM/A
Package weight : 0.866 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • Includes RemoteTalk cable, USB charging cable
    • Assembly
    • On-ear
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • USB
    • micro USB
    • Wireless
    • Bluetooth
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery, approx. 12 hrs runtime
  • Weights
    • Weight
    • 0.205 kg
Datasheet/manual