reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATS MHD02ZM/A :: Earphones - black

Item-No.: BEATS MHD02ZM/A

Category of goods: 0

beats urbeats, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Sports headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • Includes carry case
    • Assembly
    • In-Ear
    • Colour
    • Black/red
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • No
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • connection cable
    • 1.20 connection cable
  • Weights
    • Weight
    • 0.018 kg
UPGRADE YOUR SOUND
  • Deep bass, soaring highs and clear midrange
  • Solid metal housing creates an undisturbed listening experience
  • Multisized eartips for a complete fit
  • Take calls and control music with RemoteTalk™ cable*

(*Compatible with iOS devices. Functionality may vary by device.)

Solid metal housing.
Precision-machined single-billet metal housing prevents vibrations and unwelcome sound from tainting your listening experience.

Grid-iron tough.
Whether you keep urBeats pristine or throw them in and out of your bag, you don’t have to worry about them breaking or fraying anytime soon.

Built-in mic for calls.
Switch easily between songs and incoming calls. No need to take off your headphones or talk into the phone like a walkie-talkie.

Tangle-free Cables.
Doesn’t matter how carefully you wind them up, cords and pockets just don’t mix. That’s why we’ve redesigned our cables to make sure they’re ultra-flexible and tangle-free.

UNBOXED
  • urBeats™ earphones
  • In-line control microphone cable
  • Storage pouch
  • Four (4) pairs of ear tip fittings



Manufacturer : BEATS ELECTRONICS
Factory number : MHD02ZM/A
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sports headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • Includes carry case
    • Assembly
    • In-Ear
    • Colour
    • Black/red
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • No
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • connection cable
    • 1.20 connection cable
  • Weights
    • Weight
    • 0.018 kg
Datasheet/manual