reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATS MH8X2ZM/A :: Headphone

Item-No.: BEATS MH8X2ZM/A
€156,95
Category of goods: 0

Beats solo², weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • inkl. RemoteTalk-Kabel, Tragehülle
    • Assembly
    • On-ear
    • Colour
    • White
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • No
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • connection cable
    • 1.36 connection cable
  • Weights
    • Weight
    • 0.205 kg
Designed for Sound. Tuned for Emotion.
  • Fine-tuned acoustics for clarity, breadth and balance

  • Streamlined design for a custom fit

  • Durable and foldable so you can take them on-the-go

  • Take calls and control music with RemoteTalk™ cable*

  • (*Compatible with iOS devices. Functionality may vary by device.)


Feel a new kind of sound
Immerse yourself in an emotional experience. The Solo2 has a more dynamic, wider range of sound, with a clarity that will bring you closer to what the artist intended you to hear. Regardless of what kind of music you’re into, you will feel the higher fidelity sound in your Solo2.

Custom comfort
Engineered for comfort. Starting at the center of the flexible headband, the frame of the headphone has been curved like never before, giving the Solo2 a custom-fit feeling. The earcups have been ergonomically angled to complete this natural fit, with pivots for optimal comfort and sound delivery. Finally, the earcups’ premium material helps dissipate heat and minimize sound leakage.

Streamlined design
Think luxury sports car. The Solo2 boasts a streamlined aesthetic with fast flowing curves and no visible screws. Disciplined decisions in engineering and material selection have created a more durable headphone that is equipped for extended use. Easily foldable, this premium headphone is ready for your life on the go.

No need to reach for your device
Take control. With the color-matched RemoteTalk™ cable, you can change songs, adjust the volume and even take calls, without having to reach for your device. (Compatible with iOS devices. Functionality may vary by device.)

Scope of delivery
  • Beats Solo™2on-ear headphone

  • RemoteTalk™ cable

  • Carrying case



Manufacturer : BEATS ELECTRONICS
Factory number : MH8X2ZM/A
Package weight : 0.816 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Volume control and microphone muting
    • Design
    • inkl. RemoteTalk-Kabel, Tragehülle
    • Assembly
    • On-ear
    • Colour
    • White
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • No
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • connection cable
    • 1.36 connection cable
  • Weights
    • Weight
    • 0.205 kg