reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1X18650 :: Battery holder for 1x18650 cell, pin holder

Item-No.: HA 1X18650
€1,45
Category of goods: 1


HA 1X18650


Battery holder for one 18650 cell, pin-type.

• Snap-in PC contacts for secure positioning during soldering
• Gold-plated contacts
• Polarity indication for orientation
• Small and space saving

Pin distance: 71.64 mm
Material: plastic
Colour: black
Length: 77 mm
Height: 14.86 mm
Width: 20.65 mm



Package weight : 0.009 kg
RoHS : conform
Technical information
Datasheet/manual