• Battery holder for other types of batteries

  •  1 - 3 of  3  items. 
 

Single contact for 18650 cells 16-19 mm

• Suitable for: 18500, 18650, 17650, 17500, 17450, 17335, CR123A, A-cells
• Pin distance: 7.62 mm
• Material: spring steel
• Width: 15 mm
• Height: 19.64 mm
• Length: 13 mm

Weight incl.:

0.001 kg

 

Battery holder for one 18650 cell, pin-type.

• Snap-in PC contacts for secure positioning during soldering
• Gold-plated contacts
• Polarity indication for orientation
• Small and space saving

Pin distance: 71.64 mm
Material: plastic
Colour: black
Length: 77 mm
Height: 14.86 mm
Width: 20.65 mm

Weight incl.:

0.009 kg

 

Battery holder for 1x18650-cell with 6.35 mm connection and gold plated contacts.

• Snap-in PC contacts for secure positioning during soldering
• Gold-plated contacts
• Polarity indication for orientation
• Small and space saving

Material: plastic
Colour: black
Width: 20.65 mm
Height: 14.86 mm
Length: 86 mm

Weight incl.:

0.009 kg