reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENERGYCHECK LCD :: Capacity tester for rechargeable batteries and batteries.

Item-No.: ENERGYCHECK LCD
€41,40
Category of goods: 1


ENERGYCHECK LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Battery tester
    • Technology
    • Digital
    • Design
    • For round and button cells
    • Colour
    • Blue/silver
  • Packaging
    • Packaging
    • Individual packaging

The compact and user-friendly tester takes minimum time to check the energy content of any type of rechargeable battery and battery. Simply contacting the battery to be tested displays the actual energy content of the cell in 10% increments within two to three seconds. In addition to percentage capacity, the cell voltage is shown in volts (mV).

The following cells can be reliably tested in the tester in a matter of seconds:
Lithium 3-V button cells: CR1025/CR 1216/CR 1220/CR 1616/CR 1620/CR 2016/CR 2025/CR 2032/CR 2320/CR 2430/CR 2450
Lithium photo batteries: CR 2/CR 123 A/CRV 3/CRP-2/2CR 5
Alkaline button cells: LR 43/LR 44/LR 45/LR 48/LR 54/LR 55/LR 59/LR 58/LR 60/LR 66
Zinc-air button cells: V675/V13/V 312
Alkaline batteries: A 23 (12 V)/AAA/AA/C/D/9 V
NiCd-NiMH batteries: AAA/AA/C/D



Manufacturer : ANSMANN
Factory number : 40000392
Package weight : 0.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery tester
    • Technology
    • Digital
    • Design
    • For round and button cells
    • Colour
    • Blue/silver
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual