reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKUBOX 31 :: Battery box for up to 31 batteries

Item-No.: AKKUBOX 31
€4,95
Category of goods: 1


AKKUBOX 31

  • Product Description
  • Technical information
  • General
    • Type
    • Storage box
    • Design
    • for 1 9V / 4 Mono / 4 Baby / 12 Mignon / 10 Micro
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Individual packaging

Battery box for up to 31 batteries

Suitable for:
1x 9 V block, 4x Mono (D), 4x Baby (C), 12x mignon (AA) and 10x micro (AAA).

- Protection against short circuit and mechanical loads

Transparent storage box with folding lid for mounting. The storage box is made from robust plastic and is designed for up to 31 batteries.

• Length: 138 mm
• Width: 121 mm
• Height: 65 mm

(Does not include batteries)



Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage box
    • Design
    • for 1 9V / 4 Mono / 4 Baby / 12 Mignon / 10 Micro
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual