reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2XUM1-DK :: Holder for 2 Mono cells (D), push button

Item-No.: HALTER 2XUM1-DK
€0,64
Category of goods: 1


HALTER 2XUM1-DK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 2x D (mono)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 73 mm
    • Width
    • 71 mm
    • Height
    • 31 mm

Battery holder for 2x Mono cells (D), inserted side-by-side. Connection by push-buttons.



Package weight : 0.0157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 2x D (mono)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 73 mm
    • Width
    • 71 mm
    • Height
    • 31 mm
Datasheet/manual