reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2/3A :: Battery holder for 2/3A (CR 123)

Item-No.: HALTER 2/3A
€1,15
Category of goods: 1


HALTER 2/3A

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 2/3A cells (CR123)
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 43 mm
    • Width
    • 18 mm
    • Height
    • 15 mm
    • Content spacing
    • 38 mm

Battery holder for 2/3A cells (CR 123)

• PCB terminal, 38 mm pitch
• Surface area: 43.2 x 16.3 mm
• ]Snap-in contacts
• Polarity marking



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 2/3A cells (CR123)
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 43 mm
    • Width
    • 18 mm
    • Height
    • 15 mm
    • Content spacing
    • 38 mm
Datasheet/manual