reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1XUM1-DK :: Holder for 1 Mono cell (D), push button

Item-No.: HALTER 1XUM1-DK
€0,40
Category of goods: 1


HALTER 1XUM1-DK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x D (Mono)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 74 mm
    • Width
    • 36 mm
    • Height
    • 27 mm

Battery holder for 1x Mono cell (D) with connection by push-button.



Package weight : 0.0141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x D (Mono)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 74 mm
    • Width
    • 36 mm
    • Height
    • 27 mm
Datasheet/manual