reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1/2A :: Battery holder for 1/2A

Item-No.: HALTER 1/2A
€0,99
Category of goods: 1


HALTER 1/2A

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 1/2 A
  • Interfaces
    • Connection
    • Soldering pins

Battery holder for 1/2A cells

• PCB terminal, 29.46 mm pitch
• Surface area: 34.54x16.3 mm
• Spring contacts
• Polarity marking



Package weight : 0.004 kg
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 1/2 A
  • Interfaces
    • Connection
    • Soldering pins
Datasheet/manual