reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2XUM5-NLF :: Holder for 2 Lady cells (LR1), solder tags

Item-No.: HALTER 2XUM5-NLF
€0,71
Category of goods: 1 = discountable

HALTER 2XUM5-NLF

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x LR1 (Lady)
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 38 mm
    • Width
    • 28 mm
    • Height
    • 14 mm

Battery holder for 2x Lady cells (LR1), inserted side-by-side. Connection by solder tags.



Package weight : 0.0041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x LR1 (Lady)
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 38 mm
    • Width
    • 28 mm
    • Height
    • 14 mm
Datasheet/manual