reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER CR2 :: Battery holder, 1xCR2

Item-No.: HALTER CR2
€0,71
Category of goods: 1

HALTER CR2

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x CR2
  • Interfaces
    • Connection
    • Connection pins

Battery holder suitable for cells of the design:
1x CR2

Dimensions: 34.4 x 17.5 x 15 mm
Installation: PCB version (PCB connectors)



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x CR2
  • Interfaces
    • Connection
    • Connection pins
Datasheet/manual