reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 6XAAZ :: Battery holder, 6x Mignon "AA"

Item-No.: HALTER 6XAAZ
€1,50
Category of goods: 1


HALTER 6XAAZ

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 6x AA (Mignon)
  • Interfaces
    • Connection
    • Soldered connection

Battery holder suitable for cells of the design:
6X Mignon (AA)

Connection: with solder tags
Design: enclosed housing
Dimensions: 11.4 x 6.5 x 1.8 cm



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 6x AA (Mignon)
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual