reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1XUM3-LF :: Holder for 1 Mignon cell (AA), solder tag

Item-No.: HALTER 1XUM3-LF
€0,32
Category of goods: 1


HALTER 1XUM3-LF

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x AA
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 57 mm
    • Width
    • 16 mm
    • Height
    • 13 mm

Battery holder for 1x Mignon cell (AA) with connection by solder tags.



Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x AA
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 57 mm
    • Width
    • 16 mm
    • Height
    • 13 mm
Datasheet/manual