reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1XAAP :: Battery holder, 1x Mignon "AA"

Item-No.: HALTER 1XAAP
€0,24
Category of goods: 1


HALTER 1XAAP

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x AA
  • Interfaces
    • Connection
    • Connection pins

Battery holder suitable for cells of the design:
1X Mignon (AA)

Dimensions: 57 x 17 x 14 mm
Installation: PCB version (PCB connectors)



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x AA
  • Interfaces
    • Connection
    • Connection pins
Datasheet/manual