reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 9VI :: Battery clip for 9V blocks, I-shape

Item-No.: HALTER 9VI
€0,32
Category of goods: 1 = discountable

HALTER 9VI

  • Product Description
  • Technical information
  • General
    • Type
    • Battery clip
    • Design
    • For 9 V block battery
  • Interfaces
    • Connection
    • Connecting wires
  • Measures
    • Length
    • 15 mm
    • Width
    • 5 mm

Plastic battery clip for 9V block batteries.

Dimensions: 15 x 5 mm
Cable length: 140 mm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery clip
    • Design
    • For 9 V block battery
  • Interfaces
    • Connection
    • Connecting wires
  • Measures
    • Length
    • 15 mm
    • Width
    • 5 mm
Datasheet/manual