reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 9V :: Battery holder for 9V block

Item-No.: HALTER 9V
€0,64
Category of goods: 1 = discountable

HALTER 9V

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 9 V block battery
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 54.5 mm
    • Width
    • 30.5 mm
    • Height
    • 21 mm

Battery holder for 9V block with solder tag connection.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 9 V block battery
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 54.5 mm
    • Width
    • 30.5 mm
    • Height
    • 21 mm
Datasheet/manual