reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2X9V :: Battery holder for 2x 9V block or 4x Mignon

Item-No.: HALTER 2X9V
€6,60
Category of goods: 1 = discountable

HALTER 2X9V

  • Product Description
  • Technical information
  • General
    • Type
    • Battery compartment
    • Design
    • For 2x 9 V block battery or 4x AA
  • Interfaces
    • Connection
    • Connecting wires
  • Measures
    • Length
    • 64.5 mm
    • Width
    • 64 mm
    • Height
    • 22.5 mm

Battery holder for 2x 9V block or 4x AA batteries.

8 spring contact plates are included with the battery holder. They can be used depending on the application. Stickers with insertion instructions are included in delivery.



Manufacturer : BOPLA
Factory number : 46600000
Package weight : 0.0141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery compartment
    • Design
    • For 2x 9 V block battery or 4x AA
  • Interfaces
    • Connection
    • Connecting wires
  • Measures
    • Length
    • 64.5 mm
    • Width
    • 64 mm
    • Height
    • 22.5 mm
Datasheet/manual