reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLIP 9V-2 :: Battery clip for 9-volt block, individual

Item-No.: CLIP 9V-2
€0,38
Category of goods: 1 = discountable

CLIP 9V-2

  • Product Description
  • Technical information
  • General
    • Type
    • Battery clip, standard
    • Design
    • For 9 V block battery or block battery holder
  • Interfaces
    • Connection
    • Individual plus and minus clips

Battery clip for connecting 9-volt blocks or battery holders.

Individual plus and minus clips.



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery clip, standard
    • Design
    • For 9 V block battery or block battery holder
  • Interfaces
    • Connection
    • Individual plus and minus clips
Datasheet/manual