reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP LG01-LIP :: 600mAh Li-ion for LG KP100, KU380 etc.

Item-No.: HCP LG01-LIP
€8,20
Category of goods: 1


HCP LG01-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.7 mm
    • Width
    • 34 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 15 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
LG KP100 / KP230 / KU250 / KU380 / KM205


- Built-in protection electronics for lithium battery
- (for protection against overload, overheating and
short-circuit)
- No memory effect
- 3-year performance warranty
- Can to be charged with the original
power supply

• Technology: Li-ion
• Voltage: 3.7 V
• Capacity: 600 mAh
• Length: 53.7 mm
• Width: 34 mm
• Height: 4.7 mm
• Colour: black
• Weight: 15 g
• Design: internal



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.7 mm
    • Width
    • 34 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 15 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh
Datasheet/manual