reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SWISS 1 :: 1000 mAh, Li-Ion for SWISSVOICE MP40

Item-No.: AKKU SWISS 1
€10,60
Category of goods: 0


AKKU SWISS 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 53.2 mm
    • Width
    • 36.5 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • nominal energy
    • 3.7 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
SWISSVOICE: T400

Replacement battery suitable for:
SWISSVOICE MP40

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1000 mAh
  • Length: 53,2 mm
  • Width: 36,5 mm
  • Height: 5,7 mm



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 53.2 mm
    • Width
    • 36.5 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • nominal energy
    • 3.7 Wh
Datasheet/manual