reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SHARP 1 :: 850 mAh, Li-Ion for SHARP GX15


AKKU SHARP 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 59.8 mm
    • Width
    • 35.4 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • nominal energy
    • 3.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SHARP GX15 / GX25 / GX30 / GX30i / TM200

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 850 mAh
  • Length: 59,8 mm
  • Width: 35,4 mm
  • Height: 5,0 mm



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 59.8 mm
    • Width
    • 35.4 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • nominal energy
    • 3.1 Wh
Datasheet/manual