reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAGEM 2 :: 750 mAh, Li-Ion for SAGEM myV-55

Item-No.: AKKU SAGEM 2
€8,40
Category of goods: 0


AKKU SAGEM 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 33.7 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 2.8 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SAGEM myV-55 / myV-56 / myX5-2 / myX5-2v / myX-55 / SG341i
VODAFONE Simply VS1 / Simply VS2

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 750 mAh
  • Length: 54,0 mm
  • Width: 33,7 mm
  • Height: 5,5 mm



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 33.7 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 2.8 Wh
Datasheet/manual