reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAGEM 1 :: 750 mAh, Li-Ion for SAGEM my150X

Item-No.: AKKU SAGEM 1
€7,45
Category of goods: 0


AKKU SAGEM 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 45.8 mm
    • Width
    • 33.9 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • nominal energy
    • 2.8 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Sagem: 287079530, 287144366

Replacement battery suitable for:
SAGEM my150X / my220V / my220X / my226X / my411V / my411X / my411XI / my500C / my501C / my501CI
VODAFONE 526 / 527

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 750 mAh
  • Length: 45,8 mm
  • Width: 33,9 mm
  • Height: 4,5 mm



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 45.8 mm
    • Width
    • 33.9 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • nominal energy
    • 2.8 Wh
Datasheet/manual