reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU OL 1 :: 1100 mAh, Li-Ion for OLYMPIA VIVA

Item-No.: AKKU OL 1
€9,30
Category of goods: 0


AKKU OL 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 38 mm
    • Height
    • 6.4 mm
  • Weights
    • Weight
    • 0.027 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Olympia: SZW20110613

Replacement battery suitable for:
OLYMPA VIVA

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1100 mAh
  • Length: 55,5 mm
  • Width: 38,0 mm
  • Height: 6,4 mm



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 38 mm
    • Height
    • 6.4 mm
  • Weights
    • Weight
    • 0.027 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Datasheet/manual