reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU LG 7 :: 650 mAh, Li-Ion for LG GB220

Item-No.: AKKU LG 7
€8,55
Category of goods: 0


AKKU LG 7

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 52.8 mm
    • Width
    • 34.1 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • nominal energy
    • 2.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
LG: LGIP-330G, LGIP-330NA

Replacement battery suitable for:
LG GB220 / GB230 / GD350

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 650 mAh
  • Length: 52,8 mm
  • Width: 34,1 mm
  • Height: 7,0 mm



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 52.8 mm
    • Width
    • 34.1 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • nominal energy
    • 2.4 Wh
Datasheet/manual