reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU LG 5 :: 1100 mAh, Li-Ion for LG 8380

Item-No.: AKKU LG 5
€6,40
Category of goods: 0


AKKU LG 5

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 67.8 mm
    • Width
    • 39 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
LG: LGBSL-41G

Replacement battery suitable for:
LG 8380 / U8110 / U8120 / U8130 / U8138 / U8170 / U8180 / U8360

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1100 mAh
  • Length: 67,8 mm
  • Width: 39,0 mm
  • Height: 5,9 mm



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 67.8 mm
    • Width
    • 39 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Datasheet/manual