reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EMP 8 :: 2000 mAh, Li-Ion for EMPORIA TALK

Item-No.: AKKU EMP 8
€9,95
Category of goods: 0


AKKU EMP 8

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 47.3 mm
    • Width
    • 44.9 mm
    • Height
    • 10.2 mm
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • nominal energy
    • 7.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Emporia: 4042, AK-V21

Replacement battery suitable for:
EMPORIA Talk / Time V20

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 2000 mAh
  • Length: 47,3 mm
  • Width: 44,9 mm
  • Height: 10,2 mm



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 47.3 mm
    • Width
    • 44.9 mm
    • Height
    • 10.2 mm
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • nominal energy
    • 7.4 Wh
Datasheet/manual